EEC43DRSN

Heilind Number:SULEEC43DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC43DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC43DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEEC43DRSN

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Connector ( EEC43DRSN), a robust and reliable solution for your board-to-board PCB connectivity needs. Featuring a female gender with two rows of 86 positions, this connector ensures seamless data transmission in your electronic devices. With a pitch of 2.54mm and contact termination via thru hole soldering, it offers easy and secure installation. The contact material of phosphor bronze with matte tin plating guarantees excellent conductivity and durability even in harsh environments, with a maximum voltage rating of 700VAC. Designed for straight orientation with a compact size of 9.4mm width and 15.49mm height, it fits snugly into your PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Trust in the EEC43DRSN for high-performance board-to-board connections.