EEC43DTAH

Heilind Number:SULEEC43DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC43DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC43DTAH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC43DTAH

Detailed Description

Introducing the EEC43DTAH, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows, accommodating 86 positions with a pitch of 2.54mm (.1 in). Engineered for durability, it boasts a contact material of Phosphor Bronze with Matte Tin plating, ensuring reliable conductivity. The loop bellow contact type and right-angle orientation offer secure connections in tight spaces. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for power and signal transmission. Operating flawlessly in harsh environments, it has a wide temperature range of -65 to 125°C. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation onto PCBs. Measuring at a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), the EEC43DTAH is a space-efficient solution for your connectivity needs. Trust in its quality construction for seamless performance in aerospace, defense, and industrial applications.