| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC43DTAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEEC43DTAN |
EEC43DTAN
| Heilind Number: | SULEEC43DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC43DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC43DTAN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. This female connector features two rows, offering 86 positions with a pitch of 2.54mm (.1 in) for seamless integration. Constructed with durable PBT housing and Phosphor Bronze contacts plated with Matte Tin, it ensures reliable signal transmission and longevity. With an amperage rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The right-angle orientation and no mounting feature make installation easy and space-efficient. Operating in a wide temperature range from -65 to 125°C, it guarantees functionality in various environments. Perfect for applications demanding high reliability, the EEC43DTAN is a top choice in the realm of connectors.

