EEC43DTAS

Heilind Number:SULEEC43DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC43DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC43DTAS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC43DTAS

Detailed Description

Introducing EEC43DTAS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a compact form factor and a gender-specific female design, this connector is ideal for creating secure connections in electronic devices. Featuring two rows of contacts with a pitch of 2.54mm, it offers a total of 86 positions for versatile connectivity. The contact material, phosphor bronze with matte tin plating, ensures excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and side-hole mount type allow for flexible installation, while the loop bellow contact type guarantees a stable connection. Measuring at .61 inches in height and 9.4mm in width, it's a space-efficient solution for PCB assemblies. Trust in the EEC43DTAS for seamless and dependable board-to-board connections in your electronic designs.