EEC43DTEF

Heilind Number:SULEEC43DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC43DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC43DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEEC43DTEF

Detailed Description

Introducing the EEC43DTEF, a high-performance board-to-board PCB connector designed for reliable power and data transmission in electronic systems. With a compact form factor and two rows for enhanced connectivity, this connector features a floating bobbin mount type and eyelet termination method for secure installation. Crafted from durable PBT and phosphor bronze materials, it offers a maximum amperage of 3A and a voltage rating of 700 VAC, making it ideal for demanding applications. The contact material of phosphor bronze with matte tin plating ensures efficient signal transfer and long-term durability. With 86 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Its full bellow contact type and straight orientation further enhance its versatility. Operating reliably in temperatures ranging from -65 to 125 °C, it is suitable for use in various environments. The connector's tail length of 6.99mm, height of 10.95mm, and width of 10.16mm allow for easy integration into PCB layouts. Classified under hi-rel connectors, the EEC43DTEF is a dependable solution for aerospace, defense, and industrial applications requiring robust interconnectivity. Upgrade your systems with the EEC43DTEF and experience seamless performance.