EEC43DTEH

Heilind Number:SULEEC43DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC43DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC43DTEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEEC43DTEH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a high amperage rating of 3A and a rugged female gender design. With two rows for efficient connectivity, this connector is ideal for industrial and electronic applications. The clearance hole mount type and eyelet termination method ensure secure installation. Crafted with durable phosphor bronze contacts plated with matte tin, it offers reliable conductivity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its full bellow contact type and straight orientation facilitate seamless connections. Boasting 86 positions and a tail length of 6.99mm, it provides ample room for signal transmission. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet powerful. Perfect for high-performance PCB assemblies, it belongs to the hi-rel EEC43DTEH series, meeting stringent quality standards. Upgrade your connectivity solutions with this efficient and durable board-to-board connector.