EEC43DTEN

Heilind Number:SULEEC43DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC43DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC43DTEN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC43DTEN

Detailed Description

The PBT & Phosphor Bronze 2-Row Female Connector, SKU EEC43DTEN, is a high-performance component designed for reliable board-to-board and card edge connections. With an amperage rating of 3A and a voltage withstand of 700VAC, this connector ensures efficient power transmission in various electronic applications. Featuring 86 positions on a 2.54mm pitch, it offers ample connectivity options. The contact material, Phosphor Bronze, with Matte Tin plating, guarantees durability and stable signal transfer. Its straight orientation and eyelet termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 10.95mm in height and 10.16mm in width, it saves space on the PCB. Ideal for demanding applications, the EEC43DTEN connector delivers high reliability and performance.