EEC43DTKD

Heilind Number:SULEEC43DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC43DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC43DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEEC43DTKD

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, an essential component for high-performance electronic systems. Each connector, with SKU EEC43DTKD, features two rows of precise clearance hole mounting, ensuring secure and efficient installation. The termination method through hole guarantees reliable connectivity. Crafted with phosphor bronze contacts plated with matte tin, it offers exceptional conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. The loop bellow contact type and straight orientation facilitate seamless connections in complex circuit layouts. With 86 positions and a tail length of 4.83mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is designed for reliability even in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Its matte tin termination plating ensures long-lasting performance. Classified under Board to Board PCB Connectors and Card Edge Connectors categories, this product is a versatile solution for your connectivity needs. With high-quality construction and meeting industry standards, the EEC43DTKD guarantees optimal performance in electronic assemblies.