EEC43DTKH

Heilind Number:SULEEC43DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC43DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC43DTKH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC43DTKH

Detailed Description

Introducing the EEC43DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from durable PBT and Phosphor Bronze materials, this connector guarantees reliable conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe and efficient power transmission. Featuring two rows of 86 positions with a 2.54mm pitch, it offers ample connectivity options. The loop bellow contact type and matte tin plating further enhance signal integrity. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust the EEC43DTKH for seamless and robust board-to-board connections.