EEC43DTKN

Heilind Number:SULEEC43DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC43DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC43DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEEC43DTKN

Detailed Description

Introducing the EEC43DTKN, a high-performance board-to-board PCB connector designed for seamless electrical connectivity in demanding applications. Crafted with precision, this connector features a dual-row layout with 86 female contact positions, ensuring efficient signal transmission. The termination method, through-hole mounting, guarantees secure attachment to circuit boards. With a voltage rating of 700VAC and an amperage of 3A, it meets the stringent requirements of industrial environments. The contact material, phosphor bronze, plated with matte tin, offers excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in extreme conditions. The straight orientation and loop bellow contact type further enhance its functionality. As part of our extensive range of connectors, the EEC43DTKN is a reliable solution for critical electronic connections.