EEC44DRMH

Heilind Number:SULEEC44DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC44DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC44DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEEC44DRMH

Detailed Description

Introducing SKU EEC44DRMH, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding environments. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in various applications. With a 3A amperage and 700VAC voltage rating, it provides efficient power transmission. The 2-row design with 88 positions offers ample connectivity options, while the wire wrap termination method and clearance hole mount type facilitate easy installation. The contact material of Phosphor Bronze with Matte Tin plating guarantees excellent signal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the EEC44DRMH for seamless board-to-board connections in your electronic designs.