EEC44DRMN

Heilind Number:SULEEC44DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC44DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC44DRMN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC44DRMN

Detailed Description

PBT & Phosphor Bronze Board-to-Board Connector, SKU EEC44DRMN, offers reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capability, this female connector is ideal for high-power applications. Featuring two rows of 88 Loop Bellow contacts on a 2.54mm pitch, it ensures secure signal transmission. The contacts, made of matte tin-plated phosphor bronze, guarantee excellent conductivity. With a straight orientation and no mounting requirement, installation is efficient. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for rugged industrial use. Its 14.22mm tail length and compact 9.4mm width make it space-efficient, while its .61-inch height allows for easy integration onto PCBs. Perfect for use in hi-rel environments, this EEC44DRMN connector is a dependable choice for your connectivity needs.