EEC44DRSD

Heilind Number:SULEEC44DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC44DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC44DRSD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC44DRSD

Detailed Description

Introducing the EEC44DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A at 700VAC, it offers robust power transmission capabilities. The 2-row design with 88 positions allows for versatile connectivity options. Utilizing a clearance hole mount type and thru-hole termination method, installation is quick and easy. The contact material of Phosphor Bronze with matte tin plating guarantees low contact resistance and long-term durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Whether in aerospace, defense, or industrial sectors, the EEC44DRSD ensures seamless and reliable board-to-board connections.