EEC44DRSH

Heilind Number:SULEEC44DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC44DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC44DRSH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC44DRSH

Detailed Description

Introducing SKU EEC44DRSH, a high-performance female connector designed for board-to-board PCB applications. With a compact design featuring two rows and 88 positions, this connector offers reliable connectivity in electronic systems. The contact material, made of durable phosphor bronze with matte tin plating, ensures optimal signal transmission. Operating at a maximum amperage of 3A and voltage of 700 VAC, it meets the demands of various electronic devices. The loop bellow contact type and clearance hole mount make installation easy and secure. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in diverse environments. Its compact size, with a height of .61 inches and width of 9.4mm, allows for efficient PCB layout. Trust in the quality and performance of the EEC44DRSH connector for your next electronic project.