EEC44DRSN

Heilind Number:SULEEC44DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC44DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC44DRSN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC44DRSN

Detailed Description

The EEC44DRSN is a high-quality board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring 88 positions in a 2-row layout, it offers ample connectivity options. The contact material is phosphor bronze with matte tin plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54 mm and straight orientation, it allows for easy and secure PCB mounting. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. The EEC44DRSN is a versatile solution for industries requiring durable and efficient board-to-board connections.