| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC44DTAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEEC44DTAD |
EEC44DTAD
| Heilind Number: | SULEEC44DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC44DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC44DTAD female connector, a high-performance component designed for seamless board-to-board or card edge connections in electronic systems. Featuring two rows of 88 gold-plated contacts made of durable phosphor bronze, this connector ensures reliable signal transmission even in demanding environments. With a 3A amperage rating and a voltage tolerance of 700 VAC, it meets stringent power requirements. The loop bellow contact type and right-angle orientation offer convenient mating options, while the clearance hole mount and thru-hole termination method simplify installation on PCBs. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the EEC44DTAD for secure and efficient connectivity in your electronic designs.

