EEC44DTAN

Heilind Number:SULEEC44DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC44DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC44DTAN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC44DTAN

Detailed Description

Introducing the EEC44DTAN, a high-performance connector designed for PBT & Phosphor Bronze applications. This female connector features two rows, with a contact amperage of 3A and voltage rating of 700 VAC, making it suitable for demanding electronic setups. Its termination method is through-hole, ensuring secure and reliable connections. The contact material of Phosphor Bronze with Matte Tin plating guarantees excellent conductivity and durability. With a pitch of 2.54 mm (.1 in) and 88 positions, this connector offers versatile connectivity options. Operating efficiently in a wide temperature range from -65 to 125 °C, it is ideal for various environments. The right-angle orientation and compact dimensions of .61 in height and 9.4 mm width make it space-efficient. Whether in board-to-board or card edge applications, the EEC44DTAN connector is a dependable choice for your connectivity needs.