EEC44DTAS

Heilind Number:SULEEC44DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC44DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC44DTAS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC44DTAS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEC44DTAS. Designed for high-performance applications, this female connector features a 2-row, side-hole mount configuration with thru-hole termination, ensuring secure and reliable connectivity. Crafted with durable phosphor bronze contacts plated with matte tin, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and 88 positions, it allows for precise and efficient PCB connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it's suitable for even the most demanding environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector is compact yet robust. Ideal for industrial and electronic applications, the EEC44DTAS ensures optimal performance in board-to-board connections.