EEC44DTEH

Heilind Number:SULEEC44DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC44DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC44DTEH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC44DTEH

Detailed Description

Introducing the EEC44DTEH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures robust connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power-intensive applications. The female connector, with two rows and 88 positions, offers ample connectivity options. Its clearance hole mount type and eyelet termination method guarantee secure attachment to the PCB. The contacts, made of phosphor bronze and plated with matte tin, provide low contact resistance and excellent conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its straight orientation, full bellow contact type, and 2.54mm pitch make it easy to integrate into existing systems. With a tail length of 6.99mm and a compact design measuring 10.95mm in height and 10.16mm in width, the EEC44DTEH offers space-saving connectivity solutions. Trust in this connector for high-reliability performance in your PCB applications.