EEC44DTEN

Heilind Number:SULEEC44DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC44DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC44DTEN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC44DTEN

Detailed Description

Introducing the EEC44DTEN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Matte Tin plating, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. With two rows and 88 positions, it offers ample connectivity options while maintaining a compact form factor. The Full Bellow contact type and eyelet termination method guarantee secure and stable connections, even in harsh environments with an operating temperature range of -65 to 125°C. Its straight orientation and no mounting design make installation easy, while the 6.99mm tail length allows for flexibility in PCB layout. Perfect for demanding applications, the EEC44DTEN is a must-have component for any electronic system requiring high-speed data transfer and power distribution.