EEC44DTKD

Heilind Number:SULEEC44DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC44DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC44DTKD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC44DTKD

Detailed Description

Introducing the EEC44DTKD, a high-performance board-to-board PCB connector designed for uncompromising connectivity. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector boasts 88 female contacts made of durable phosphor bronze with matte tin plating, ensuring reliable data transmission even in demanding environments. The loop bellow contact type and thru-hole termination method guarantee secure attachment, while the clearance hole mount type facilitates easy installation. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of applications. Its rugged construction, with an operating temperature range of -65 to 125°C, makes it ideal for use in harsh industrial settings. Measuring just 15.49mm in height and 9.4mm in width, the EEC44DTKD offers a compact solution without compromising on performance. Perfect for high-reliability systems, this connector is a must-have for any PCB assembly project.