EEC44DTKH

Heilind Number:SULEEC44DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC44DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC44DTKH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC44DTKH

Detailed Description

The EEC44DTKH is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a dual-row configuration with 88 female contact positions, this connector ensures secure connectivity in demanding applications. Constructed with durable PBT and phosphor bronze materials, it offers a current rating of 3A and a voltage capacity of 700VAC. The termination method of thru-hole mounting with clearance holes guarantees easy and stable installation. With a pitch of 2.54mm and operating temperature range of -65°C to 125°C, it is suitable for a wide range of environments. The contact material is matte tin-plated phosphor bronze, providing excellent conductivity and corrosion resistance. The connector's straight orientation and loop bellow contact type further enhance its functionality. With a compact connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Perfect for industrial and electronic applications, the EEC44DTKH ensures seamless power transmission and signal integrity.