| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC44DTKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEEC44DTKN |
EEC44DTKN
| Heilind Number: | SULEEC44DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC44DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC44DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector is perfect for densely populated PCBs. Featuring two rows of 88 female contacts made of durable phosphor bronze with matte tin plating, it ensures reliable and long-lasting connectivity. The contact type, loop bellow, guarantees secure mating even in high-vibration environments. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC and amperage of 3A, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation and no mounting requirement make installation a breeze. Trust the EEC44DTKN for efficient and robust board-to-board connections in your electronic designs.

