EEC49DTEF

Heilind Number:SULEEC49DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC49DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC49DTEF
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC49DTEF

Detailed Description

Introducing the EEC49DTEF, a high-performance female connector designed for demanding board-to-board PCB and card edge applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contact positions, this connector offers reliable connectivity in a compact form factor. Constructed with PBT and Phosphor Bronze materials and terminated with eyelets, it ensures durability and secure connections. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The full bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its matte tin contact plating and termination provide excellent conductivity. The EEC49DTEF is a top choice for applications requiring high reliability and performance in industrial and commercial settings.