EEC49DTEH

Heilind Number:SULEEC49DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC49DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC49DTEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEEC49DTEH

Detailed Description

Introducing the PBT & Phosphor Bronze 2-Row Female Connector, SKU EEC49DTEH, designed for high-performance connectivity in demanding environments. With an amperage rating of 3A and voltage handling capabilities up to 700VAC, this connector ensures reliable power transmission. Featuring a clearance hole mount type and eyelet termination method, installation is efficient and secure. The contact material, Phosphor Bronze, with matte tin plating, guarantees excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and 98 positions, it offers versatility in PCB applications. Operating in a wide temperature range from -65 to 125°C, and with a compact design (10.95mm connector height, .4 in width), this connector is ideal for space-constrained systems. Trust in its high-quality construction for seamless board-to-board connections in various electronic devices.