EEC49DTEN

Heilind Number:SULEEC49DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC49DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC49DTEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULEEC49DTEN

Detailed Description

Introducing the EEC49DTEN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT housing and Phosphor Bronze contacts with a matte tin plating, ensuring reliable conductivity and durability. With a current rating of 3A and a voltage rating of 700 VAC, it meets the requirements of various electronic systems. The connector has two rows with a pitch of 2.54mm, accommodating 98 positions for efficient signal transmission. Its straight orientation and no mounting design make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The full bellow contact type and eyelet termination method further enhance its performance. With a compact size of 10.95mm in height and 10.16mm in width, the EEC49DTEN is ideal for space-constrained PCB layouts. Trust in its quality and precision for your connectivity needs.