EEC50DRMD

Heilind Number:SULEEC50DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC50DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC50DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEEC50DRMD

Detailed Description

Introducing the EEC50DRMD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm, this connector features two rows and 100 positions, making it ideal for complex circuit connections. The female gender and wire wrap termination method ensure secure and stable contact. Crafted from PBT and Phosphor Bronze, with Matte Tin plating, it guarantees durability and efficient conductivity. Operating at a voltage of 700VAC and a wide temperature range of -65 to 125°C, it meets stringent industry standards. The straight orientation and loop bellow contact type facilitate easy assembly, while the clearance hole mount type allows for efficient installation. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the EEC50DRMD ensures seamless performance. Elevate your designs with this essential component.