EEC50DRMH

Heilind Number:SULEEC50DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC50DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC50DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEEC50DRMH

Detailed Description

Introducing the PBT & Phosphor Bronze 2 Row Board-to-Board PCB Connector, EEC50DRMH. Designed for high-performance electronic applications, this female connector boasts a 3A amperage rating, ensuring reliable power transmission. With 100 positions and a 2.54mm pitch, it offers ample connectivity in a compact form. The clearance hole mount type and wire wrap termination method make installation a breeze. Constructed with durable phosphor bronze contacts and matte tin plating, it guarantees excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it fits snugly on PCBs. Ideal for demanding industries, the EEC50DRMH is a reliable solution for your connectivity needs.