| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC50DRMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEEC50DRMN |
EEC50DRMN
| Heilind Number: | SULEEC50DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC50DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEC50DRMN, a female board-to-board PCB connector designed for high-performance applications. With a robust construction of PBT and phosphor bronze, this connector ensures reliable power and signal transmission. Featuring two rows and 100 positions with a pitch of 2.54mm, it offers versatility in connectivity. The termination method is wire wrap, with contact material and plating in matte tin for enhanced durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its straight orientation and compact design, with a connector height of 15.49mm and width of 9.4mm, make it easy to integrate into circuit boards. Whether in aerospace, telecommunications, or industrial applications, the EEC50DRMN ensures secure and efficient connections.

