EEC50DRSH

Heilind Number:SULEEC50DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC50DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC50DRSH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC50DRSH

Detailed Description

Introducing the EEC50DRSH, a high-performance board-to-board PCB connector designed for precision and durability. Crafted from PBT and Phosphor Bronze, this connector offers reliable connectivity with an amperage rating of 3A and a voltage resistance of 700VAC. Featuring two rows of 100 positions each, it ensures efficient signal transmission in complex electronic systems. The contact material, Matte Tin plated Phosphor Bronze, guarantees optimal conductivity and longevity. With a clearance hole mount type and thru-hole termination method, installation is seamless. Its loop bellow contact type and straight orientation further enhance stability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the EEC50DRSH for superior performance in critical electronic systems.