EEC50DRSN

Heilind Number:SULEEC50DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC50DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC50DRSN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC50DRSN

Detailed Description

Introducing the EEC50DRSN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a gendered female interface with two rows of 100 contact positions, ensures secure and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The contact material, phosphor bronze with matte tin plating, guarantees excellent conductivity and durability. Its loop bellow contact type and straight orientation facilitate easy installation and maintenance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving benefits. Ideal for use in various industries, including aerospace, telecommunications, and automotive, the EEC50DRSN is a reliable solution for your connectivity needs.