EEC50DTAD

Heilind Number:SULEEC50DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC50DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC50DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEEC50DTAD

Detailed Description

Introducing the EEC50DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 100 positions, ensuring secure and reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The contact material, Phosphor Bronze, and termination method of Thru Hole guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its right-angle orientation and loop bellow contact type offer versatility in mounting and signal transmission. The connector's compact dimensions, with a height of .61 in (15.49 mm) and width of 9.4mm (.37 in), make it ideal for space-constrained PCB designs. Trust in the EEC50DTAD for high-reliability connections in your electronic systems.