EEC50DTAH

Heilind Number:SULEEC50DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC50DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC50DTAH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC50DTAH

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, EEC50DTAH, is a high-performance female connector featuring two rows with a 2.54mm pitch. Designed for demanding applications, this connector offers reliable connectivity with a contact rating of 3A and 700VAC. The contact material, made of Phosphor Bronze with Matte Tin plating, ensures durability and efficient signal transmission. With a right-angle orientation and clearance hole mount type, it facilitates easy PCB assembly. The loop bellow contact type and thru-hole termination method further enhance its stability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Measuring at 15.49mm in height and 9.4mm in width, it boasts a compact yet robust design. Ideal for industrial and electronic applications, the EEC50DTAH guarantees high reliability and performance in board-to-board connections.