EEC50DTAN

Heilind Number:SULEEC50DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC50DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC50DTAN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC50DTAN

Detailed Description

The EEC50DTAN Board To Board PCB Connector offers reliable and high-performance connectivity for your electronic devices. With a female gender and two rows of 100 positions each, it ensures seamless integration on your PCBs. Featuring a contact material of Phosphor Bronze and matte tin plating, it guarantees durability and efficient signal transmission. The loop bellow contact type and right-angle orientation provide flexibility in installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for a wide range of applications. The connector's compact design, with a height of .61 inches and a width of .37 inches, saves valuable board space. Its termination method through-hole and tail length of 2.54mm make for easy and secure soldering. Ideal for various industries requiring dependable board-to-board connections, the EEC50DTAN is a top choice for engineers seeking quality and performance in their designs.