EEC50DTAS

Heilind Number:SULEEC50DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC50DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC50DTAS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC50DTAS

Detailed Description

The EEC50DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 100 positions offers ample connectivity options. Its side hole mount and through-hole termination method provide secure attachment to PCBs. The contacts, made of matte tin-plated phosphor bronze, guarantee low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The loop bellow contact type and right-angle orientation further enhance its versatility. Perfect for high-reliability applications, the EEC50DTAS is a key component in ensuring seamless connectivity on PCBs.