EEC50DTEF

Heilind Number:SULEEC50DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC50DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC50DTEF
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC50DTEF

Detailed Description

Introducing the EEC50DTEF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The two-row, 100-position design allows for versatile connectivity options, while the Floating Bobbin mount type and Eyelet termination method ensure easy and secure installation. Its Full Bellow contact type and Matte Tin plating guarantee low contact resistance and long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and commercial applications. Trust the EEC50DTEF for efficient and dependable board-to-board connections.