The EEC50DTEH is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage, it meets the requirements of power-intensive systems. The female connector has two rows, each with 100 positions, offering ample connectivity options. Its clearance hole mount type and eyelet termination method guarantee easy and secure installation. The contacts are made of matte tin-plated phosphor bronze, providing excellent conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its straight orientation and full bellow contact type further enhance its versatility. With a tail length of 6.99mm and a compact design measuring 10.95mm in height and 10.16mm in width, it is space-efficient while offering optimal performance. Ideal for applications in aerospace, telecommunications, and other critical industries, the EEC50DTEH is a reliable solution for your connectivity needs.