EEC50DTEN

Heilind Number:SULEEC50DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC50DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC50DTEN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC50DTEN

Detailed Description

Introducing the EEC50DTEN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted from durable PBT and featuring precision-engineered Phosphor Bronze contacts with Matte Tin plating, this connector ensures reliable power transmission with a current rating of 3A and a voltage capacity of 700VAC. With 100 positions spread across two rows and a pitch of 2.54mm, it offers ample connectivity options while maintaining a compact form factor. The straight orientation and eyelet termination method make installation a breeze, while its operating temperature range of -65 to 125°C guarantees performance in diverse environments. Whether you're working on telecommunications, industrial, or automotive projects, the EEC50DTEN is the perfect choice for robust and efficient interconnection.