EEC50DTKN

Heilind Number:SULEEC50DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC50DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC50DTKN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC50DTKN

Detailed Description

Introducing the EEC50DTKN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring durable construction with PBT and phosphor bronze materials, this female connector boasts reliable operation even in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, it ensures efficient power transmission. The connector, accommodating 100 positions across 2 rows, offers ample connectivity options. Its termination method, through-hole mounting, guarantees secure attachment to PCBs. The loop bellow contact type with matte tin plating ensures low contact resistance and enhanced signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. The EEC50DTKN is a reliable solution for your connectivity needs in aerospace, defense, and industrial applications.