EEC55DRMH

Heilind Number:SULEEC55DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC55DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC55DRMH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC55DRMH

Detailed Description

Introducing the EEC55DRMH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. With a pitch of 2.54mm (.1 in) and two rows featuring a total of 110 positions, this connector ensures secure and efficient signal transmission. The female gender, clearance hole mount type, and wire wrap termination method make installation a breeze. Constructed with durable PBT and phosphor bronze materials, it offers reliable conductivity even in harsh environments. The contact material is matte tin-plated phosphor bronze, maintaining signal integrity while resisting corrosion. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation, loop bellow contact type, and 14.22mm (.56 in) tail length provide flexibility in assembly. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EEC55DRMH for efficient and durable board-to-board connections.