EEC55DRMN

Heilind Number:SULEEC55DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC55DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC55DRMN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC55DRMN

Detailed Description

EEC55DRMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage of 700VAC, it meets the needs of power-intensive systems. The contact material of Matte Tin and termination method of Wire Wrap guarantee efficient signal transmission. Its compact design, with two rows and 110 positions, allows for space-saving installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh conditions. With a straight orientation and loop bellow contact type, it offers secure and stable connections. Whether used in telecommunications, aerospace, or automotive industries, the EEC55DRMN connector delivers exceptional performance and durability.