EEC55DRSD

Heilind Number:SULEEC55DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC55DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC55DRSD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC55DRSD

Detailed Description

Introducing the EEC55DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 110 positions, this connector offers reliable connectivity for your electronic devices. With a clearance hole mount type and through-hole termination method, installation is a breeze. The contact material, made of phosphor bronze with matte tin plating, ensures excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The connector's loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.83mm and a compact design with dimensions of 9.4mm width and 15.49mm height, it's suitable for space-constrained environments. Rated for a wide operating temperature range from -65 to 125°C, this connector is reliable in extreme conditions. Perfect for industrial, aerospace, and telecommunications applications, the EEC55DRSD is a dependable solution for your connectivity needs.