EEC55DRSH

Heilind Number:SULEEC55DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC55DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC55DRSH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC55DRSH

Detailed Description

The EEC55DRSH is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the most rugged environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers 110 positions in a 2-row configuration, with a pitch of 2.54mm for easy installation. Its straight orientation and thru-hole termination method make it convenient for PCB assembly. The contact material is Matte Tin-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is highly dependable. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial equipment, the EEC55DRSH ensures optimal performance.