EEC55DRSN

Heilind Number:SULEEC55DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC55DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC55DRSN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC55DRSN

Detailed Description

Introducing EEC55DRSN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Constructed with durable PBT and phosphor bronze materials, this female connector guarantees reliable power transmission at an amperage of 3A and a voltage of 700 VAC. Featuring two rows of 110 positions with a 2.54mm pitch, it offers ample connectivity options while maintaining a compact form factor. The termination method via thru-hole soldering ensures secure attachment to the PCB. With a wide operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The contact type, loop bellow, and matte tin plating on phosphor bronze contacts ensure low contact resistance and enhanced signal integrity. Measuring just 15.49mm in height and 9.4mm in width, this straight orientation connector is space-saving yet efficient. Ideal for applications demanding high reliability, such as aerospace, defense, and industrial electronics, the EEC55DRSN is a dependable choice for your connectivity needs.