EEC55DTAD

Heilind Number:SULEEC55DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC55DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC55DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEEC55DTAD

Detailed Description

Introducing the EEC55DTAD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission. The female gender, dual-row design with 110 positions, and right-angle orientation make it ideal for space-saving installations. The clearance hole mount type and thru-hole termination method guarantee easy and secure assembly. Contact points made of matte tin-plated phosphor bronze offer excellent conductivity, while a 700 VAC voltage rating ensures safe operation. With a pitch of 2.54mm, this connector is compatible with standard PCB layouts. Its operating temperature range of -65 to 125°C suits diverse environmental conditions. Measuring just 15.49mm in height and 9.4mm in width, the EEC55DTAD is compact yet robust. Whether in industrial machinery, telecommunications, or aerospace applications, this connector delivers exceptional performance.