| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEC55DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 110 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 110 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEC55DTAH |
EEC55DTAH
| Heilind Number: | SULEEC55DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEC55DTAH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze 2-Row Right Angle Female Connector with SKU EEC55DTAH is designed for high-reliability applications. With a compact size and a pitch of 2.54mm, it offers 110 positions for secure board-to-board connections. The connector features Matte Tin termination plating and loop bellow contact type, ensuring excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for demanding environments. The clearance hole mount type and thru-hole termination method make installation efficient. Measuring .61 inches in height and 9.4mm in width, this connector is ideal for space-constrained PCB layouts. Trusted for its quality and performance, the EEC55DTAH is a crucial component in various electronic systems.

