EEC55DTAN

Heilind Number:SULEEC55DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC55DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC55DTAN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC55DTAN

Detailed Description

Introducing the EEC55DTAN, a high-performance board-to-board PCB connector meticulously crafted for seamless connectivity in electrical systems. With a sturdy build that combines PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. Featuring a female gender, two rows of contacts, and a contact type of Loop Bellow, it guarantees secure and efficient transmission of signals. The termination method of Thru Hole and Matte Tin contact plating further enhance its functionality. Operating at an amperage of 3A and voltage of 700VAC, with a pitch of 2.54mm, it meets the most stringent performance requirements. Designed for right-angle orientation with 110 positions and a tail length of 2.54mm, it offers versatility in installation. With an operating temperature range of -65 to 125°C, it ensures stability even in extreme conditions. The EEC55DTAN is the perfect choice for applications that demand high reliability and performance in board-to-board connections.