EEC55DTAS

Heilind Number:SULEEC55DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC55DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC55DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:110
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULEEC55DTAS

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EEC55DTAS, is a high-quality component designed for seamless electronic connections. With a female gender and 2 rows, it offers reliable performance in various applications. Featuring a side hole mount type and thru-hole termination method, installation is efficient. The contact material, Phosphor Bronze, and Matte Tin plating ensure durability and conductivity. Operating at 700 VAC and 3A, with a pitch of 2.54mm, it meets demanding voltage and current requirements. The Loop Bellow contact type and right-angle orientation provide flexibility in usage. With 110 positions and a tail length of 2.54mm, it accommodates multiple connections. Its wide operating temperature range of -65 to 125°C guarantees suitability for diverse environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is space-efficient. Perfect for hi-rel applications, this connector is a dependable choice for your connectivity needs.