Engineered for optimal performance in high-reliability applications, the EEC55DTKD PCB connector boasts a durable construction. Crafted with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700 VAC. Featuring two rows with a total of 110 positions and a 2.54mm pitch, it offers ample connectivity options. The contact type, Loop Bellow, and termination method, Thru Hole, guarantee secure and stable connections. With a straight orientation and a clearance hole mount type, installation is efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The matte tin plating on the contacts and terminations enhances conductivity while protecting against corrosion. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient on the PCB. Ideal for board-to-board and card edge connections, the EEC55DTKD is a vital component in demanding electronic systems.