EEC55DTKH

Heilind Number:SULEEC55DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEC55DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEC55DTKH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEEC55DTKH

Detailed Description

Introducing the EEC55DTKH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for efficient signal transmission and a clearance hole mount type for easy installation. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures reliable power delivery. The contact material, made of phosphor bronze with matte tin plating, guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type offer secure connections. With 110 positions and a pitch of 2.54mm, it provides ample connectivity options. The tail length of 4.83mm allows for flexible PCB layout. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Ideal for use in aerospace, military, or industrial settings, the EEC55DTKH meets high reliability standards. Upgrade your connectivity solutions with this essential component.